
STMGFS154805-V | |
|---|---|
DigiKey Part Number | STMGFS154805-V-ND |
Manufacturer | |
Manufacturer Product Number | STMGFS154805-V |
Description | DC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 5V 3A 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Manufacturer Cosel USA, Inc. | Power (Watts) 15W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 88% |
Type Open Frame | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 76V | Size / Dimension 3.66" L x 2.05" W x 1.06" H (93.0mm x 52.1mm x 26.9mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM314.25000 | RM314.25 |
| Unit Price without VAT: | RM314.25000 |
|---|---|
| Unit Price with VAT: | RM345.67500 |

