
SUCS10243R3BP-G | |
|---|---|
DigiKey Part Number | SUCS10243R3BP-G-ND |
Manufacturer | |
Manufacturer Product Number | SUCS10243R3BP-G |
Description | DC DC CONVERTER 3.3V 8.6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.6A 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.6A |
Mfr | Power (Watts) 8.6 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 6-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM163.67000 | RM163.67 |
| Unit Price without VAT: | RM163.67000 |
|---|---|
| Unit Price with VAT: | RM180.03700 |

