Isolated Module DC DC Converter 1 Output 3.3V 2.6A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUCS10243R3C

DigiKey Part Number
1776-1583-ND
Manufacturer
Manufacturer Product Number
SUCS10243R3C
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.6A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.6A
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.58" L x 0.85" W x 0.28" H (40.2mm x 21.5mm x 7.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM152.20000RM152.20
5RM146.54400RM732.72
10RM144.16900RM1,441.69
25RM141.07720RM3,526.93
50RM138.78180RM6,939.09
100RM136.52100RM13,652.10
250RM133.58412RM33,396.03
Manufacturers Standard Package
Unit Price without VAT:RM152.20000
Unit Price with VAT:RM167.42000