
SUCW1R52415B | |
|---|---|
DigiKey Part Number | 1776-2748-ND |
Manufacturer | |
Manufacturer Product Number | SUCW1R52415B |
Description | DC DC CONVERTER +/-15V 1.5W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 50mA, 50mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 50mA, 50mA |
Mfr | Power (Watts) 1.5 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 73% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 6-SMD Module |
Voltage - Input (Max) 36V | Size / Dimension 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.51000 | RM63.51 |
| 5 | RM61.17200 | RM305.86 |
| 10 | RM60.18400 | RM601.84 |
| 25 | RM58.89520 | RM1,472.38 |
| 50 | RM57.93780 | RM2,896.89 |
| 100 | RM56.99490 | RM5,699.49 |
| 250 | RM55.77056 | RM13,942.64 |
| 500 | RM54.86080 | RM27,430.40 |
| Unit Price without VAT: | RM63.51000 |
|---|---|
| Unit Price with VAT: | RM69.86100 |

