
SUCW64812C | |
|---|---|
DigiKey Part Number | 1776-1656-ND |
Manufacturer | |
Manufacturer Product Number | SUCW64812C |
Description | DC DC CONVERTER +/-12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 36V - 76V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM106.62000 | RM106.62 |
| 5 | RM102.65200 | RM513.26 |
| 10 | RM100.98600 | RM1,009.86 |
| 25 | RM98.82480 | RM2,470.62 |
| 50 | RM97.21720 | RM4,860.86 |
| 100 | RM95.63440 | RM9,563.44 |
| 250 | RM93.57848 | RM23,394.62 |
| Unit Price without VAT: | RM106.62000 |
|---|---|
| Unit Price with VAT: | RM117.28200 |

