
SUS32405B | |
|---|---|
DigiKey Part Number | 1776-1717-ND |
Manufacturer | |
Manufacturer Product Number | SUS32405B |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM67.85000 | RM67.85 |
| 5 | RM65.33400 | RM326.67 |
| 10 | RM64.27300 | RM642.73 |
| 25 | RM62.89800 | RM1,572.45 |
| 50 | RM61.87620 | RM3,093.81 |
| 100 | RM60.86950 | RM6,086.95 |
| 250 | RM59.56192 | RM14,890.48 |
| 500 | RM58.58984 | RM29,294.92 |
| Unit Price without VAT: | RM67.85000 |
|---|---|
| Unit Price with VAT: | RM74.63500 |

