Isolated Module DC DC Converter 1 Output 3.3V 1.2A 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUS6053R3C

DigiKey Part Number
1776-2773-ND
Manufacturer
Manufacturer Product Number
SUS6053R3C
Description
DC DC CONVERTER 3.3V 4W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.2A 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.2A
Mfr
Power (Watts)
4 W
Series
Voltage - Isolation
500 V
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
72%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
6-DIP Module
Voltage - Input (Max)
9V
Size / Dimension
1.24" L x 0.71" W x 0.26" H (31.6mm x 18.1mm x 6.5mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM108.35000RM108.35
5RM104.32400RM521.62
10RM102.62900RM1,026.29
25RM100.43200RM2,510.80
50RM98.79860RM4,939.93
100RM97.18960RM9,718.96
250RM95.10024RM23,775.06
Manufacturers Standard Package
Unit Price without VAT:RM108.35000
Unit Price with VAT:RM119.18500