
TUNS500F28-T | |
|---|---|
DigiKey Part Number | 1776-TUNS500F28-T-ND |
Manufacturer | |
Manufacturer Product Number | TUNS500F28-T |
Description | AC/DC CONVERTER 28V 504W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 18A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 18A | |
Power (Watts) | 504 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 4.62" L x 2.42" W x 0.50" H (117.3mm x 61.5mm x 12.7mm) | |
Approval Agency | CE, cUL, cURus, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | 56mV | |
Load Regulation | 56mV | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM869.08000 | RM869.08 |
| Unit Price without VAT: | RM869.08000 |
|---|---|
| Unit Price with VAT: | RM955.98800 |


