


7102-12-1000 | |
|---|---|
DigiKey Part Number | 7102-12-1000-ND |
Manufacturer | |
Manufacturer Product Number | 7102-12-1000 |
Description | RELAY REED DPST 500MA 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 1 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM82.11000 | RM82.11 |
| 10 | RM73.11900 | RM731.19 |
| 25 | RM69.82320 | RM1,745.58 |
| 50 | RM67.42600 | RM3,371.30 |
| 100 | RM65.10930 | RM6,510.93 |
| 250 | RM62.16660 | RM15,541.65 |
| 500 | RM60.02772 | RM30,013.86 |
| Unit Price without VAT: | RM82.11000 |
|---|---|
| Unit Price with VAT: | RM90.32100 |

