9290-12-00, 9290-05-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9290-12-00, 9290-05-00
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

9270-24-00TR

DigiKey Part Number
9270-24-00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9270-24-00TR
Description
RELAY RF SPST-NO 500MA 24V
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Coil Type
Non Latching
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Must Operate Voltage
13.4 VDC
Must Release Voltage
2 VDC
Operate Time
0.4 ms
Release Time
0.1 ms
Features
Magnetic Shield
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-20°C ~ 125°C
Contact Material
-
Coil Power
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.