New at DigiKey
Perovskite Solar Cell 0.27 W 6.67 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPTI-TINKER-001

DigiKey Part Number
6523-CPTI-TINKER-001-ND
Manufacturer
Manufacturer Product Number
CPTI-TINKER-001
Description
5V, 50mA Perovskite Solar Cell
Customer Reference
Detailed Description
Perovskite Solar Cell 0.27 W 6.67 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Short Circuit (Isc)
53 mA
Manufacturer
CPTI
Type
Perovskite
Packaging
Bulk
Voltage - Open Circuit
6.67 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Power (Watts) - Max
0.27 W
Package / Case
Module
Current @ Pmpp
49 mA
Size / Dimension
2.353" L x 1.707" W x 0.126" H (59.76mm x 43.36mm x 3.20mm)
Voltage @ Pmpp
5.51 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 484
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CPTI
A separate shipping fee may apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM53.33000RM53.33
10RM48.19000RM481.90
50RM45.42500RM2,271.25
100RM43.25250RM4,325.25
300RM39.30250RM11,790.75
1,000RM35.35250RM35,352.50
Unit Price without VAT:RM53.33000
Unit Price with VAT:RM58.66300