
CR4111S-50 | |
|---|---|
DigiKey Part Number | CR4111S-50-ND |
Manufacturer | |
Manufacturer Product Number | CR4111S-50 |
Description | CURRENT SENSOR XFMR 50A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Transformer w/Conditioning Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency 20Hz ~ 5kHz |
Mfr | Accuracy ±0.5% |
Series | Voltage - Supply 24V |
Packaging Bulk | Response Time 250ms |
Part Status Active | Current - Supply (Max) 25mA |
For Measuring AC | Operating Temperature 0°C ~ 60°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, 0V ~ 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR4111-50 | CR Magnetics Inc. | 0 | CR4111-50-ND | RM958.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,114.35000 | RM1,114.35 |
| Unit Price without VAT: | RM1,114.35000 |
|---|---|
| Unit Price with VAT: | RM1,225.78500 |


