Current Sensor 20A 1 Channel Hall Effect, Closed Loop Unidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR5211S-20

DigiKey Part Number
CR5211S-20-ND
Manufacturer
Manufacturer Product Number
CR5211S-20
Description
CURRENT SENSOR HE/CL 20A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 20A 1 Channel Hall Effect, Closed Loop Unidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC
Mfr
Accuracy
±1%
Series
Voltage - Supply
24V
Packaging
Bulk
Response Time
250ms
Part Status
Active
Current - Supply (Max)
35mA
For Measuring
DC
Operating Temperature
0°C ~ 50°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module
Output
Ratiometric, ±10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM913.73000RM913.73
Manufacturers Standard Package
Unit Price without VAT:RM913.73000
Unit Price with VAT:RM1,005.10300