
CR8349-1500 | |
|---|---|
DigiKey Part Number | 582-1012-ND |
Manufacturer | |
Manufacturer Product Number | CR8349-1500 |
Description | CURR SENSE XFMR 75A T/H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 A Current Sense Transformer 20Hz ~ 1kHz 80Ohm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 75 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1500:1 | |
DC Resistance (DCR) | 80Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.670" W (26.00mm x 17.00mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.24000 | RM50.24 |
| 10 | RM45.29000 | RM452.90 |
| 25 | RM43.43920 | RM1,085.98 |
| 50 | RM42.08080 | RM2,104.04 |
| 100 | RM40.75890 | RM4,075.89 |
| 250 | RM39.06792 | RM9,766.98 |
| 500 | RM37.83030 | RM18,915.15 |
| 1,000 | RM36.62801 | RM36,628.01 |
| Unit Price without VAT: | RM50.24000 |
|---|---|
| Unit Price with VAT: | RM55.26400 |


