
CR8420-1000-PCB | |
|---|---|
DigiKey Part Number | 582-1085-ND |
Manufacturer | |
Manufacturer Product Number | CR8420-1000-PCB |
Description | CURR SENSE XFMR IN-LINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 20Hz ~ 1kHz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 20Hz ~ 1kHz | |
Type | Non-Invasive (Solid Core) | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.417" L x 1.181" W (36.00mm x 30.00mm) | |
Height - Seated (Max) | 0.362" (9.20mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM72.22000 | RM72.22 |
| Unit Price without VAT: | RM72.22000 |
|---|---|
| Unit Price with VAT: | RM79.44200 |

