C4SMB-GGY-CX3Z47A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM0.56736
Datasheet
Image for C4SMB-GGY-CX3Z47A1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4SMB-GGY-CX3Z47A1

DigiKey Part Number
90-C4SMB-GGY-CX3Z47A1-ND
Manufacturer
Manufacturer Product Number
C4SMB-GGY-CX3Z47A1
Description
LED GREEN 4MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 3V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
3.90mm x 3.00mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.90mm L x 3.00mm W
Height (Max)
10.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1,000RM0.56736RM567.36
Manufacturers Standard Package
Unit Price without VAT:RM0.56736
Unit Price with VAT:RM0.62410