
C503B-BAN-CZ0A0452 | |
|---|---|
DigiKey Part Number | C503B-BAN-CZ0A0452CT-ND - Cut Tape (CT) C503B-BAN-CZ0A0452TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-BAN-CZ0A0452 |
Description | LED BLUE CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | C503B-BAN-CZ0A0452 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 10.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM1.10700 | RM11.07 |
| 100 | RM0.95550 | RM95.55 |
| 500 | RM0.86066 | RM430.33 |
| 1,000 | RM0.83189 | RM831.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.08744 | RM2,718.60 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |











