
C513A-MSN-CW0Z0132 | |
|---|---|
DigiKey Part Number | 90-C513A-MSN-CW0Z0132CT-ND - Cut Tape (CT) C513A-MSN-CW0Z0132-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C513A-MSN-CW0Z0132 |
Description | LED WARM WHITE CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Warm 2800K LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Series | Current - Test 20mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Viewing Angle 55° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Height (Max) 9.10mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C513A-MSN-CW0Z0131 | Cree LED | 280 | C513A-MSN-CW0Z0131-ND | RM1.14000 | Parametric Equivalent |
| C513A-MSN-CX0Z0232 | Cree LED | 2,598 | 90-C513A-MSN-CX0Z0232CT-ND | RM1.46000 | Parametric Equivalent |
| C513A-MSN-CX0Z0511 | Cree LED | 785 | C513A-MSN-CX0Z0511-ND | RM1.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM1.20200 | RM12.02 |
| 100 | RM1.03580 | RM103.58 |
| 500 | RM0.93276 | RM466.38 |
| 1,000 | RM0.89146 | RM891.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.87389 | RM2,184.72 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |








