C566C-RFE-CV0W0BB2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM0.81322
Datasheet
Image for C566C-RFE-CV0W0BB2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C566C-RFE-CV0W0BB2

DigiKey Part Number
90-C566C-RFE-CV0W0BB2CT-ND - Cut Tape (CT)
90-C566C-RFE-CV0W0BB2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C566C-RFE-CV0W0BB2
Description
LED RED DIFFUSED 5MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 4.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
70°, 35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.96900RM9.69
100RM0.83450RM83.45
500RM0.75168RM375.84
1,000RM0.72338RM723.38
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500RM0.94560RM2,364.00
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000