
CHA0612-R160-000N0U0A40G | |
|---|---|
DigiKey Part Number | 90-CHA0612-R160-000N0U0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CHA0612-R160-000N0U0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0612 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1476lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 600mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 114° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.72000 | RM23.72 |
| 10 | RM22.53300 | RM225.33 |
| 50 | RM21.89220 | RM1,094.61 |
| 100 | RM20.16100 | RM2,016.10 |
| 200 | RM18.33460 | RM3,666.92 |
| 500 | RM17.17242 | RM8,586.21 |
| 1,000 | RM15.79940 | RM15,799.40 |
| Unit Price without VAT: | RM23.72000 |
|---|---|
| Unit Price with VAT: | RM26.09200 |

