CLA1B-MKW-XD0F0A33 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.04016
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.04016
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.04016
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.04016
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.04016
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.04016
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.04016
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,257
Unit Price: RM1.06000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2,130
Unit Price: RM1.26000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,430
Unit Price: RM1.10000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2,148
Unit Price: RM1.30000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,190
Unit Price: RM1.30000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM1.08744
Datasheet
LED Lighting CLA1B-WKW/MKW White, Warm 3.2V 30mA 120° 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA1B-MKW-XD0F0A33

DigiKey Part Number
CLA1B-MKW-XD0F0A33-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLA1B-MKW-XD0F0A33
Description
LED CLA1B-WKW/MKW WARM WHT 4PLCC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
LED Lighting CLA1B-WKW/MKW White, Warm 3.2V 30mA 120° 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
10lm (6lm ~ 14lm)
Current - Test
30mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
39 lm/W
CRI (Color Rendering Index)
80
Current - Max
80mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-PLCC
Supplier Device Package
4-PLCC
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
120°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.04016RM2,080.32
50,000RM0.74466RM37,233.00
Manufacturers Standard Package
Unit Price without VAT:RM1.04016
Unit Price with VAT:RM1.14418