CLM1C-WKW-CWAXB153 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cree LED
In Stock: 2,002
Unit Price: RM1.18000
Datasheet

Similar


Broadcom Limited
In Stock: 2,894
Unit Price: RM3.15000
Datasheet

Similar


Broadcom Limited
In Stock: 45,334
Unit Price: RM3.15000
Datasheet

Similar


Broadcom Limited
In Stock: 72,687
Unit Price: RM3.15000
Datasheet

Similar


Broadcom Limited
In Stock: 58,847
Unit Price: RM3.15000
Datasheet

Similar


Broadcom Limited
In Stock: 1,376
Unit Price: RM3.59000
Datasheet

Similar


Broadcom Limited
In Stock: 4,658
Unit Price: RM3.59000
Datasheet

Similar


Broadcom Limited
In Stock: 21,820
Unit Price: RM3.59000
Datasheet

Similar


Broadcom Limited
In Stock: 19,819
Unit Price: RM3.59000
Datasheet

Similar


Broadcom Limited
In Stock: 24,600
Unit Price: RM3.59000
Datasheet

Similar


Broadcom Limited
In Stock: 10,757
Unit Price: RM3.59000
Datasheet

Similar


Broadcom Limited
In Stock: 27,499
Unit Price: RM3.59000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: RM0.82487
Datasheet
White, Cool 6800K LED Indication - Discrete 3.2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM1C-WKW-CWAXB153

DigiKey Part Number
CLM1C-WKW-CWAXB153TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM1C-WKW-CWAXB153
Description
LED COOL WHITE DIFF 2PLCC SMD
Customer Reference
Detailed Description
White, Cool 6800K LED Indication - Discrete 3.2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes