
CLM1C-WKW-CWBXB233 | |
|---|---|
DigiKey Part Number | CLM1C-WKW-CWBXB233TR-ND - Tape & Reel (TR) CLM1C-WKW-CWBXB233CT-ND - Cut Tape (CT) CLM1C-WKW-CWBXB233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM1C-WKW-CWBXB233 |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 6800K LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM1.01700 | RM10.17 |
| 100 | RM0.87510 | RM87.51 |
| 500 | RM0.78808 | RM394.04 |
| 1,000 | RM0.75955 | RM759.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.99288 | RM1,985.76 |
| 50,000 | RM0.71984 | RM35,992.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

