
CLM2C-ACA-CYBA0343 | |
|---|---|
DigiKey Part Number | 90-CLM2C-ACA-CYBA0343TR-ND - Tape & Reel (TR) 90-CLM2C-ACA-CYBA0343CT-ND - Cut Tape (CT) 90-CLM2C-ACA-CYBA0343DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM2C-ACA-CYBA0343 |
Description | LED AMBER 4PLCC SMD |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.86mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM1.14300 | RM11.43 |
| 100 | RM1.05710 | RM105.71 |
| 1,000 | RM0.94560 | RM945.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | RM0.94560 | RM2,174.88 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

