
CLM4B-AKB-CWAXB263 | |
|---|---|
DigiKey Part Number | 90-CLM4B-AKB-CWAXB263TR-ND - Tape & Reel (TR) 90-CLM4B-AKB-CWAXB263CT-ND - Cut Tape (CT) 90-CLM4B-AKB-CWAXB263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM4B-AKB-CWAXB263 |
Description | LED AMBER CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.4V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 4-PLCC |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.20mm L x 2.70mm W |
Lens Transparency Clear | Height (Max) 2.05mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.85900 | RM8.59 |
| 100 | RM0.74150 | RM74.15 |
| 500 | RM0.66790 | RM333.95 |
| 1,000 | RM0.63836 | RM638.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.61898 | RM1,237.96 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

