Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLM4B-GKW-CXBYB793 | |
|---|---|
DigiKey Part Number | 90-CLM4B-GKW-CXBYB793TR-ND - Tape & Reel (TR) 90-CLM4B-GKW-CXBYB793CT-ND - Cut Tape (CT) 90-CLM4B-GKW-CXBYB793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM4B-GKW-CXBYB793 |
Description | LED GREEN 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3V 4-PLCC |
Datasheet | Datasheet |
Category | Current - Test 30mA |
Mfr | Mounting Type |
Series | Wavelength - Dominant |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-PLCC |
Part Status Active | Supplier Device Package |
Color | Size / Dimension 3.20mm L x 2.70mm W |
Configuration Standard | Height (Max) 2.05mm |
Lens Style Round with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLM4B-GKB-CXBYB793 | Cree LED | 0 | CLM4B-GKB-CXBYB793-ND | RM0.76452 | Parametric Equivalent |
| CLM4B-GKB-CYAYB793 | Cree LED | 0 | CLM4B-GKB-CYAYB793-ND | RM0.98303 | Parametric Equivalent |
| CLM4B-GKW-CYAYB793 | Cree LED | 0 | CLM4B-GKW-CYAYB793-ND | RM0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM1.05600 | RM10.56 |
| 100 | RM0.91010 | RM91.01 |
| 500 | RM0.81960 | RM409.80 |
| 1,000 | RM0.78331 | RM783.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.76436 | RM1,528.72 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |




