
CLV6B-FKB-CK1P1G1BB7D3D3 | |
|---|---|
DigiKey Part Number | CLV6B-FKB-CK1P1G1BB7D3D3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLV6B-FKB-CK1P1G1BB7D3D3 |
Description | LED RGB DIFFUSED 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.50mm L x 5.30mm W | |
Height (Max) | 2.10mm | |
Base Product Number |

