
CMB1507-0000-000F0H0A40G | |
|---|---|
DigiKey Part Number | 90-CMB1507-0000-000F0H0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1507-0000-000F0H0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1507 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1114lm | |
Current - Test | 400mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 16.8V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
Current - Max | 1.2A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 15.85mm L x 15.85mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 9.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.13000 | RM15.13 |
| 10 | RM14.37300 | RM143.73 |
| 50 | RM13.96500 | RM698.25 |
| 100 | RM12.86020 | RM1,286.02 |
| 200 | RM11.69510 | RM2,339.02 |
| 500 | RM10.95384 | RM5,476.92 |
| 1,000 | RM10.08644 | RM10,086.44 |
| Unit Price without VAT: | RM15.13000 |
|---|---|
| Unit Price with VAT: | RM16.64300 |

