
CMB1818-R096-00PN0U0A30G | |
|---|---|
DigiKey Part Number | 90-CMB1818-R096-00PN0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1818-R096-00PN0U0A30G |
Description | XLAMP CMB LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1818 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 500mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.5V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 17.85mm L x 17.85mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 12.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.31000 | RM32.31 |
| 10 | RM30.69300 | RM306.93 |
| 50 | RM29.82020 | RM1,491.01 |
| 100 | RM27.46180 | RM2,746.18 |
| 200 | RM24.97430 | RM4,994.86 |
| 500 | RM23.39108 | RM11,695.54 |
| 1,000 | RM21.55188 | RM21,551.88 |
| Unit Price without VAT: | RM32.31000 |
|---|---|
| Unit Price with VAT: | RM35.54100 |

