
CMB3090-R050-00PQ0U0A30G | |
|---|---|
DigiKey Part Number | 90-CMB3090-R050-00PQ0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMB3090-R050-00PQ0U0A30G |
Description | XLAMP CMB LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB3090 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 1.8A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 45.4V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 3.6A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 27.35mm L x 27.35mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 23.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM149.72000 | RM149.72 |
| 10 | RM142.23400 | RM1,422.34 |
| 50 | RM138.19160 | RM6,909.58 |
| 100 | RM127.26240 | RM12,726.24 |
| 200 | RM115.73355 | RM23,146.71 |
| Unit Price without VAT: | RM149.72000 |
|---|---|
| Unit Price with VAT: | RM164.69200 |

