CMT1925-0000-000N0H0A27G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cree LED
In Stock: 0
Unit Price: RM13.88804
Datasheet
Image for CMT1925-0000-000N0H0A27G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT1925-0000-000N0H0A27G

DigiKey Part Number
90-CMT1925-0000-000N0H0A27G-ND
Manufacturer
Manufacturer Product Number
CMT1925-0000-000N0H0A27G
Description
LED COB XLAMP WARM WHT SQU 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMT1925 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Bulk
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
3243lm (Typ)
Current - Test
700mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.7V
Lumens/Watt @ Current - Test
57 lm/W
Current - Max
1.7A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.45mm
Light Emitting Surface (LES)
14.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes