
CMU1010-0000-000N0Z0A40H | |
|---|---|
DigiKey Part Number | 90-CMU1010-0000-000N0Z0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMU1010-0000-000N0Z0A40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1010 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1144lm (Typ) | |
Current - Test | 270mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.7V | |
Lumens/Watt @ Current - Test | 126 lm/W | |
Current - Max | 720mA | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 9.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.26000 | RM14.26 |
| 10 | RM13.55000 | RM135.50 |
| 50 | RM13.16440 | RM658.22 |
| 100 | RM12.12340 | RM1,212.34 |
| 200 | RM11.02510 | RM2,205.02 |
| 500 | RM10.32634 | RM5,163.17 |
| 1,000 | RM9.49544 | RM9,495.44 |
| Unit Price without VAT: | RM14.26000 |
|---|---|
| Unit Price with VAT: | RM15.68600 |

