CMU1526-0000-00PN0U0A7PP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM20.28382
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM24.30400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM20.28382
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM24.30400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM24.30400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM24.30400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM24.30400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM20.28382
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM24.30400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM20.28382
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM29.11609
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM29.11609
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: RM18.20280

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: RM18.20280
New at DigiKey
Image for CMU1526-0000-00PN0U0A7PP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1526-0000-00PN0U0A7PP

DigiKey Part Number
90-CMU1526-0000-00PN0U0A7PP-ND
Manufacturer
Manufacturer Product Number
CMU1526-0000-00PN0U0A7PP
Description
XLAMP CMU LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1526 Pro9™ White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
163 lm/W
Packaging
Tray
Current - Max
1.92A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3000K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
3955lm (Typ)
Lens Type
Flat
Current - Test
720mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1526-0000-00PN0U0A27GCree LED090-CMU1526-0000-00PN0U0A27G-NDRM20.28382Parametric Equivalent
CMU1526-0000-00PN0U0A27HCree LED090-CMU1526-0000-00PN0U0A27H-NDRM24.30400Parametric Equivalent
CMU1526-0000-00PN0U0A30GCree LED090-CMU1526-0000-00PN0U0A30G-NDRM20.28382Parametric Equivalent
CMU1526-0000-00PN0U0A30HCree LED090-CMU1526-0000-00PN0U0A30H-NDRM24.30400Parametric Equivalent
CMU1526-0000-00PN0U0A30QCree LED090-CMU1526-0000-00PN0U0A30Q-NDRM24.30400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
225RM24.30400RM5,468.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM24.30400
Unit Price with VAT:RM26.73440