CMU2239-0000-00PN0Z0A8PP is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Cree LED
cms-in-stock: 0
Unit Price: RM58.48770
Datasheet

Parametric Equivalent


Cree LED
cms-in-stock: 0
Unit Price: RM58.48770
Datasheet

Parametric Equivalent


Cree LED
cms-in-stock: 0
Unit Price: RM64.73260
Datasheet
New at DigiKey
Image for CMU2239-0000-00PN0Z0A8PP is not available
cms-photo-disclaimer

CMU2239-0000-00PN0Z0A8PP

cms-digikey-product-number
90-CMU2239-0000-00PN0Z0A8PP-ND
cms-manufacturer
cms-manufacturer-product-number
CMU2239-0000-00PN0Z0A8PP
cms-description
XLAMP CMU LED WHITE PRO9
cms-standard-lead-time
6 Weeks
cms-customer-reference
cms-detailed-description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2239 Pro9™ White, Warm Square
Datasheet
 Datasheet
cms-product-attributes
cms-filter-similar-products
cms-show-empty-attributes
cms-category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
145 lm/W
Packaging
Tray
Current - Max
2.88A
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
2700K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
5289lm (Typ)
Lens Type
Flat
Current - Test
1.08A
Environmental & Export Classifications
cms-product-q-and-a
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU2239-0000-00PN0Z0A27HCree LED090-CMU2239-0000-00PN0Z0A27H-NDRM58.48770Parametric Equivalent
CMU2239-0000-00PN0Z0A7PPCree LED090-CMU2239-0000-00PN0Z0A7PP-NDRM58.48770Parametric Equivalent
CMU2239-0000-00PN0Z0AL7CCree LED090-CMU2239-0000-00PN0Z0AL7C-NDRM64.73260Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tray
QuantityUnit Pricecms-ext-price
100RM58.48770RM5,848.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM58.48770
Unit Price with VAT:RM64.33647