LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU2287 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2287-0000-000P0H0A35G

DigiKey Part Number
90-CMU2287-0000-000P0H0A35G-ND
Manufacturer
Manufacturer Product Number
CMU2287-0000-000P0H0A35G
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2287 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
50.5V
Series
Lumens/Watt @ Current - Test
157 lm/W
Packaging
Tray
Current - Max
4.32A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
12847lm (Typ)
Lens Type
Flat
Current - Test
1.62A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM75.84000RM75.84
10RM72.04800RM720.48
50RM70.00040RM3,500.02
100RM64.46400RM6,446.40
200RM58.62430RM11,724.86
500RM54.90816RM27,454.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM75.84000
Unit Price with VAT:RM83.42400