Parametric Equivalent

CP41A-RDS-CL0N0JJ4 | |
|---|---|
DigiKey Part Number | CP41A-RDS-CL0N0JJ4-ND |
Manufacturer | |
Manufacturer Product Number | CP41A-RDS-CL0N0JJ4 |
Description | LED RED CLEAR P4 T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.3V 4-EDIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 70mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-EDIP (0.200", 5.08mm) | |
Supplier Device Package | ||
Size / Dimension | 7.60mm L x 7.60mm W | |
Height (Max) | 6.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | RM0.65933 | RM39.56 |
| Unit Price without VAT: | RM0.65933 |
|---|---|
| Unit Price with VAT: | RM0.72526 |


