Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000C00C450H | |
|---|---|
DigiKey Part Number | CXA1304-0000-000C00C450H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000C00C450H |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 9V |
Series | Lumens/Watt @ Current - Test 137 lm/W |
Packaging Tape & Reel (TR) | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 493lm (475lm ~ 510lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000C00C250F | Cree LED | 0 | CXA1304-0000-000C00C250F-ND | RM5.69000 | Parametric Equivalent |
| CXA1304-0000-000C00C250H | Cree LED | 0 | CXA1304-0000-000C00C250H-ND | RM5.64060 | Parametric Equivalent |
| CXA1304-0000-000C00C450F | Cree LED | 0 | CXA1304-0000-000C00C450F-ND | RM5.53000 | Parametric Equivalent |
| CXA1304-0000-000C00D250F | Cree LED | 0 | CXA1304-0000-000C00D250F-ND | RM10.07250 | Parametric Equivalent |
| CXA1304-0000-000C00D250H | Cree LED | 0 | CXA1304-0000-000C00D250H-ND | RM11.53400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM5.43920 | RM543.92 |
| 200 | RM4.94640 | RM989.28 |
| 500 | RM4.92724 | RM2,463.62 |
| Unit Price without VAT: | RM5.43920 |
|---|---|
| Unit Price with VAT: | RM5.98312 |

















