CXA1304-0000-000C0HB450F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.21000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.10340
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.64060
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.70050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.03630
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM6.40000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM9.33390
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM7.05080
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM9.46820
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM5.43920
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM6.17780
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM6.51360
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM9.48000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
CXA1304

CXA1304-0000-000C0HB450F

DigiKey Part Number
CXA1304-0000-000C0HB450F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CXA1304-0000-000C0HB450F
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
9V
Series
Lumens/Watt @ Current - Test
118 lm/W
Packaging
Tape & Reel (TR)
Current - Max
1A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
5000K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
425lm (410lm ~ 440lm)
Lens Type
Flat
Current - Test
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1304-0000-000C0HB250FCree LED0CXA1304-0000-000C0HB250F-NDRM5.21000Parametric Equivalent
CXA1304-0000-000C0HB250HCree LED0CXA1304-0000-000C0HB250H-NDRM5.10340Parametric Equivalent
CXA1304-0000-000C0HB450HCree LED0CXA1304-0000-000C0HB450H-NDRM5.64060Parametric Equivalent
CXA1304-0000-000C0HC250FCree LED0CXA1304-0000-000C0HC250F-NDRM4.70050Parametric Equivalent
CXA1304-0000-000C0HC250GCree LED0CXA1304-0000-000C0HC250G-NDRM5.03630Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM4.83480RM483.48
200RM4.39675RM879.35
500RM4.37976RM2,189.88
Manufacturers Standard Package
Unit Price without VAT:RM4.83480
Unit Price with VAT:RM5.31828