CXA1304-0000-000N00C20E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.16330
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.29760
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.43190
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.29760
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM4.83480
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
CXA1304

CXA1304-0000-000N00C20E3

DigiKey Part Number
CXA1304-0000-000N00C20E3-ND
Manufacturer
Manufacturer Product Number
CXA1304-0000-000N00C20E3
Description
LED COB XLAMP COOL WHT SQ 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
124 lm/W
Packaging
Tray
Current - Max
250mA
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
5000K
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
458lm (440lm ~ 475lm)
Lens Type
Flat
Current - Test
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1304-0000-000N00B40E3Cree LED0CXA1304-0000-000N00B40E3-NDRM4.16330Parametric Equivalent
CXA1304-0000-000N00C40E3Cree LED0CXA1304-0000-000N00C40E3-NDRM4.29760Parametric Equivalent
CXA1304-0000-000N0HB40E3Cree LED0CXA1304-0000-000N0HB40E3-NDRM4.43190Parametric Equivalent
CXA1304-0000-000N0HC20E3Cree LED0CXA1304-0000-000N0HC20E3-NDRM4.29760Parametric Equivalent
CXA1304-0000-000N0HC40E3Cree LED0CXA1304-0000-000N0HC40E3-NDRM4.83480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
100RM4.43190RM443.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM4.43190
Unit Price with VAT:RM4.87509