Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000N00D20E3 | |
|---|---|
DigiKey Part Number | CXA1304-0000-000N00D20E3-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000N00D20E3 |
Description | LED COB XLAMP COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 143 lm/W |
Packaging Tray | Current - Max 250mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 5000K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 530lm (510lm ~ 550lm) | Lens Type Flat |
Current - Test 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000N00C40E3 | Cree LED | 0 | CXA1304-0000-000N00C40E3-ND | RM4.29760 | Parametric Equivalent |
| CXA1304-0000-000N0HC40E3 | Cree LED | 0 | CXA1304-0000-000N0HC40E3-ND | RM4.83480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM9.00600 | RM900.60 |
| Unit Price without VAT: | RM9.00600 |
|---|---|
| Unit Price with VAT: | RM9.90660 |
















