Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000N0UA40E3 | |
|---|---|
DigiKey Part Number | CXA1304-0000-000N0UA40E3-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000N0UA40E3 |
Description | LED COB XLAMP COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 99 lm/W |
Packaging Tray | Current - Max 250mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 5000K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 368lm (355lm ~ 380lm) | Lens Type Flat |
Current - Test 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000N0UA20E3 | Cree LED | 0 | CXA1304-0000-000N0UA20E3-ND | RM6.64790 | Parametric Equivalent |
| CXA1304-0000-000N0UB20E3 | Cree LED | 0 | CXA1304-0000-000N0UB20E3-ND | RM8.19230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM7.52080 | RM752.08 |
| Unit Price without VAT: | RM7.52080 |
|---|---|
| Unit Price with VAT: | RM8.27288 |
















