CXA1520-0000-000N00P20E5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 45
Unit Price: RM22.69000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1520 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1520-0000-000N00P20E5

DigiKey Part Number
CXA1520-0000-000N00P20E5-ND
Manufacturer
Manufacturer Product Number
CXA1520-0000-000N00P20E5
Description
LED COB XLAMP NEUT WHT SQ 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1520 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1898lm (1830lm ~ 1965lm)
Current - Test
500mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
35V
Lumens/Watt @ Current - Test
108 lm/W
Current - Max
900mA
CRI (Color Rendering Index)
70
Viewing Angle
115°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.70mm
Light Emitting Surface (LES)
8.90mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes