CXA2520-0000-000N0YP235F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM46.35020
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM34.82960
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM28.60050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM32.55230
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM58.27260
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM35.43240
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM36.37010
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA2520 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA2520-0000-000N0YP235F

DigiKey Part Number
CXA2520-0000-000N0YP235F-ND
Manufacturer
Manufacturer Product Number
CXA2520-0000-000N0YP235F
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1898lm (1830lm ~ 1965lm)
Current - Test
550mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
96 lm/W
Current - Max
1.25A
CRI (Color Rendering Index)
93
Viewing Angle
115°
Features
-
Size / Dimension
23.85mm L x 23.85mm W
Height
1.70mm
Light Emitting Surface (LES)
19.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
100RM47.08690RM4,708.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM47.08690
Unit Price with VAT:RM51.79559