CXA3050-0000-000N00W435H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM71.60160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM82.18450
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM75.95530
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM84.39480
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM99.06340
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM71.60160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM75.28550
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM84.19390
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM58.47350
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM69.52520
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA3050 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA3050-0000-000N00W435H

DigiKey Part Number
CXA3050-0000-000N00W435H-ND
Manufacturer
Manufacturer Product Number
CXA3050-0000-000N00W435H
Description
LED COB XLAMP WARM WHT SQU 3500K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3050 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
5408lm (5225lm ~ 5590lm)
Current - Test
1.4A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
104 lm/W
Current - Max
2.5A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
27.35mm L x 27.35mm W
Height
1.70mm
Light Emitting Surface (LES)
23.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
100RM88.54760RM8,854.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM88.54760
Unit Price with VAT:RM97.40236