CXA3590-0000-000NTHBB50F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM162.33900
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM177.39460
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM160.30200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM168.23020
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM183.13980
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM183.13980
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM192.23180
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM206.12340
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM241.03500
Datasheet
Image for CXA3590-0000-000NTHBB50F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA3590-0000-000NTHBB50F

DigiKey Part Number
CXA3590-0000-000NTHBB50F-ND
Manufacturer
Manufacturer Product Number
CXA3590-0000-000NTHBB50F
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3590 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 4-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
9750lm (9500lm ~ 10000lm)
Current - Test
2.4A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
36V
Lumens/Watt @ Current - Test
113 lm/W
Current - Max
3.6A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
34.85mm L x 34.85mm W
Height
1.70mm
Light Emitting Surface (LES)
30.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
50RM154.48340RM7,724.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM154.48340
Unit Price with VAT:RM169.93174