CXB1520-0000-000N0HQ4L5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM58.54050
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM65.10460
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM71.60160
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: RM78.09870
Datasheet
Image for CXB1520-0000-000N0HQ4L5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1520-0000-000N0HQ4L5A

DigiKey Part Number
90-CXB1520-0000-000N0HQ4L5A-ND
Manufacturer
Manufacturer Product Number
CXB1520-0000-000N0HQ4L5A
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1520 White, Neutral Square
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
2340lm (2260lm ~ 2420lm)
Current - Test
500mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33V
Lumens/Watt @ Current - Test
142 lm/W
Current - Max
1.4A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
15.85mm L x 15.85mm W
Height
1.55mm
Light Emitting Surface (LES)
8.90mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM104.48880RM10,448.88
Manufacturers Standard Package
Unit Price without VAT:RM104.48880
Unit Price with VAT:RM114.93768