Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB3070-0000-000N0HAB30H | |
|---|---|
DigiKey Part Number | CXB3070-0000-000N0HAB30H-ND |
Manufacturer | |
Manufacturer Product Number | CXB3070-0000-000N0HAB30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3070 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 128 lm/W |
Packaging Tray | Current - Max 2.8A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 8750lm (8500lm ~ 9000lm) | Lens Type Flat |
Current - Test 1.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3070-0000-000NT0AB30F | Cree LED | 0 | CXA3070-0000-000NT0AB30F-ND | RM132.15120 | Parametric Equivalent |
| CXA3070-0000-000NT0AB30G | Cree LED | 0 | CXA3070-0000-000NT0AB30G-ND | RM138.66480 | Parametric Equivalent |
| CXA3070-0000-000NT0AB30H | Cree LED | 0 | CXA3070-0000-000NT0AB30H-ND | RM147.99860 | Parametric Equivalent |
| CXA3070-0000-000NT0Z427F | Cree LED | 0 | CXA3070-0000-000NT0Z427F-ND | RM132.15120 | Parametric Equivalent |
| CXA3070-0000-000NT0Z427G | Cree LED | 0 | CXA3070-0000-000NT0Z427G-ND | RM138.66480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM79.10270 | RM7,910.27 |
| Unit Price without VAT: | RM79.10270 |
|---|---|
| Unit Price with VAT: | RM87.01297 |

















