Parametric Equivalent

JB2016BWT-P-Z30EA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JB2016BWT-P-Z30EA0000-N0000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JB2016BWT-P-Z30EA0000-N0000001 |
Description | LED J WARM WHT 3000K 2016 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 3V 60mA 120° 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 18lm (Typ) | |
Flux @ 25°C, Current - Test | 20lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 111 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2016 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Thermal Resistance of Package | 34°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.07944 | RM3,972.00 |
| Unit Price without VAT: | RM0.07944 |
|---|---|
| Unit Price with VAT: | RM0.08738 |

