LED Lighting J White, Warm 3000K 3.15V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835AWT-00-0000-0B0A0UF730E

DigiKey Part Number
JE2835AWT-00-0000-0B0A0UF730ETR-ND - Tape & Reel (TR)
JE2835AWT-00-0000-0B0A0UF730ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JE2835AWT-00-0000-0B0A0UF730E
Description
LED J WARM WHT 3000K SMD
Customer Reference
Detailed Description
LED Lighting J White, Warm 3000K 3.15V 150mA 120° 1113 (2835 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
55lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.15V
Lumens/Watt @ Current - Test
116 lm/W
CRI (Color Rendering Index)
90
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
SMD
Size / Dimension
0.110" L x 0.138" W (2.80mm x 3.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
32°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,759
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09100RM0.91
100RM0.07880RM7.88
500RM0.07100RM35.50
1,000RM0.06789RM67.89
2,000RM0.06487RM129.74
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900