LED Lighting J White, Cool 5700K 3.2V 350mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK3030AWT-P-H57EA0000-N0000001

DigiKey Part Number
2138-JK3030AWT-P-H57EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JK3030AWT-P-H57EA0000-N0000001CT-ND - Cut Tape (CT)
2138-JK3030AWT-P-H57EA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JK3030AWT-P-H57EA0000-N0000001
Description
LED J COOL WHITE 5700K SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 5700K 3.2V 350mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
146lm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
130 lm/W
CRI (Color Rendering Index)
80
Current - Max
400mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.72mm)
Thermal Resistance of Package
18°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47,072
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.39000RM3.90
100RM0.33650RM33.65
500RM0.30322RM151.61
1,000RM0.28983RM289.83
2,000RM0.28333RM566.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.26084RM1,304.20
10,000RM0.24922RM2,492.20
15,000RM0.24266RM3,639.90
25,000RM0.23463RM5,865.75
35,000RM0.23148RM8,101.80
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300